RS PRO Claw, Flexible Pick Up Tool, 595 mm Chrome Vanadium Steel

RS Stock No.:
4236714
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
RS stock number 4236714
Product description RS PRO Claw, Flexible Pick Up Tool, 595 mm Chrome Vanadium Steel
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO Pick-Up Claw Tool

Introducing the RS PRO pick up claw tool, a versatile and durable tool that is perfect for retrieving objects in hard to reach places. The pick-up tool features a long flexible shaft that can fit into tight spaces, even with curves and bends. The pick-up tool features a non-magnetic extendable claw, allowing the device to pick up and retrieve objects of various shapes and sizes with ease. The top of the shaft features an ergonomic spring loaded handle that is used to control the expansion and retraction of the claw. The RS PRO pick-up claw tool is manufactured using chrome vanadium hardened steel, offering a highly durable and reliable tool.

Features and benefits

• Long bendable shaft that's ideal for accessing hard to reach places
• Extendable and retractable claw for a secure grip of objects
• Ergonomic spring loaded handle for enhanced control
• Chrome vanadium hardened steel structure offering excellent durability and corrosion resistance
• Shaft diameter 6 mm with claw opening of 25 mm

Applications

Pick up tools are available in a range of sizes and materials and can be used in everyday situations when the retrieval of an inaccessible or out of reach object is required. The extendable claw feature provides excellent grip and control when retrieving objects of various shapes and sizes.

Is this pick-up tool magnetic?

This RS PRO pick up tool is non-magnetic, however, we do stock a magnetic pick up claw tool if required (182-9800).

What is the length?

The overall length of this pick-up claw tool is 595 mm.

What is the opening diameter of the claw?

When fully opened, the claw has an opening diameter of 25 mm.


Specifications

Attribute Value
Brand RS PRO
Overall Length 595 mm
Type Claw, Flexible
Material Chrome Vanadium Steel
Checking stock...
IDR
388,722.34
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1388,722.34
*price per unit indicative
"RS PRO Claw, Flexible Pick Up Tool, 595 mm Chrome Vanadium Steel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda