RS PRO PT100 RTD Sensor, 1.5mm Dia, 15mm Long, 2 Wire, Probe, Class A +650°C Max

RS Stock No.:
3971595
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3971595
Product description RS PRO PT100 RTD Sensor, 1.5mm Dia, 15mm Long, 2 Wire, Probe, Class A +650°C Max
Manufacturer / Brand RS PRO
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
RS stock number 3971595
Product description RS PRO PT100 RTD Sensor, 1.5mm Dia, 15mm Long, 2 Wire, Probe, Class A +650°C Max
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Duplex PT100 Wire Wound Detector

Twin-element Duplex detector utilising two pure platinum wires wound into a miniature spiral and located within axial holes in a high purity alumina rod. The high stability Duplex sensor can be connected to the measuring or control device with two wires for the source and two for measurement, reducing the effects of long leads on the accuracy of measurement. The detector should ideally be housed within a protective metal tube.


Specifications

Attribute Value
Sensor Type PT100
Brand RS PRO
Termination Type Solder
Thermocouple Type PT 100
Probe Material Ceramic
Minimum Temperature Sensed -200 °C
Response Time 0.4 s
Probe Diameter 1.5 mm
Probe Length 15 mm
Maximum Temperature Sensed +650 °C
Process Connection Probe
Number Of Wires 2
Accuracy Class A
Checking stock...
IDR
434,873.94
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1434,873.94
*price per unit indicative
"RS PRO PT100 RTD Sensor, 1.5mm Dia, 15mm Long, 2 Wire, Probe, Class A +650°C Max" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products