Fluke 80 AC-DC Current Probe, 100A dc, Max Current 100A ac CAT II 600 V, CAT III 300 V

RS Stock No.:
1884130
Mfr. Prt No.:
80I-110S
Brand:
Fluke
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
RS stock number 1884130
Product description Fluke 80 AC-DC Current Probe, 100A dc, Max Current 100A ac CAT II 600 V, CAT III 300 V
Manufacturer / Brand Fluke
Manufacturer part number 80I-110S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details


Specifications

Attribute Value
Brand Fluke
Best AC Current Accuracy ±3% +50 mA
Power Source Battery
Width 67 mm
Length 231 mm
Dimensions 231 x 67 x 36 mm
Functions Measured AC Current, DC Current
Model Number 80
Minimum Operating Temperature 0 °C
Height 36 mm
Maximum Conductor Size 11.8 mm
Battery Life 55 h
Jaw Capacity Busbars 12.5 mm
Weight 330 g
Safety Category Level CAT II, CAT III
Absolute Maximum DC Current Measurement 100 A dc
Best DC Current Accuracy ±3% + 50 mA
Clamp Meter Type AC-DC Current Probe
Absolute Maximum AC Current Measurement 100 A ac
Safety Category Voltage 300 V, 600 V
Battery Type 9V
Safety Category CAT II 600 V, CAT III 300 V
Maximum Operating Temperature +50 °C
Checking stock...
IDR
18,733,354.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
118,733,354.00
*price per unit indicative
"Fluke 80 AC-DC Current Probe, 100A dc, Max Current 100A ac CAT II 600 V, CAT III 300 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products