Metrix MX0350-Z Multifunction Clamp Clamp Meter, Max Current 400A ac CAT II 600 V, CAT III 300 V
- RS Stock No.:
- 3467412
- Mfr. Prt No.:
- MX0350Z
- Brand:
- Metrix

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3467412 |
| Product description | Metrix MX0350-Z Multifunction Clamp Clamp Meter, Max Current 400A ac CAT II 600 V, CAT III 300 V |
| Manufacturer / Brand | Metrix |
| Manufacturer part number | MX0350Z |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Pocket clamp multimeters MX 350 and MX 355
APPROVALS : IEC 61010-1 and IEC 61010-2-032 Cat. I
Specifications
| Attribute | Value |
| Brand | Metrix |
| Absolute Maximum AC Current Measurement | 400 A ac |
| Absolute Maximum AC Voltage Measurement | 600 V ac |
| Absolute Maximum DC Voltage Measurement | 600 V dc |
| Absolute Maximum Resistance Measurement | 399.9 Ω |
| Model Number | MX0350-Z |
| AC Current Measurement Resolution | 10 mA |
| Clamp Meter Type | Multifunction Clamp |
| Best AC Current Accuracy | ±(1.9% rdg + 5dgts) |
| Best AC Voltage Accuracy | ±(1.5% rdg + 5dgts) |
| Best DC Voltage Accuracy | ±(1% rdg + 2dgts) |
| Display Type | LCD |
| Safety Category | CAT II 600 V, CAT III 300 V |
| Safety Category Voltage | 300 V, 600 V |
| Weight | 230 g |
| Minimum Operating Temperature | 0 °C |
| Battery Life | n h |
| Width | 50 mm |
| Length | 193 mm |
| Dimensions | 193 x 50 x 28 mm |
| Functions Measured | AC Current, AC Voltage, DC Voltage, Resistance |
| DC Voltage Measurement Resolution | 100 mV |
| Jaw Capacity Busbars | 26 mm |
| Height | 28 mm |
| AC Voltage Measurement Resolution | 100 mV |
| Maximum Conductor Size | 26 mm |
| Power Source | Battery |
| Safety Category Level | CAT II, CAT III |
| Battery Type | AAA |
| Best Resistance Measurement Accuracy | ±1% + 2 Digits |
| Maximum Operating Temperature | +40 °C |