TDK 30 Material Openable Flat Cable Ferrite, 26 max. wires, Clamp Filter, Inner dims. 34mm

RS Stock No.:
7413071
Mfr. Prt No.:
ZCAT4625-3430D
Brand:
TDK

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7413071
Product description TDK 30 Material Openable Flat Cable Ferrite, 26 max. wires, Clamp Filter, Inner dims. 34mm
Manufacturer / Brand TDK
Manufacturer part number ZCAT4625-3430D
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
RS stock number 7413071
Product description TDK 30 Material Openable Flat Cable Ferrite, 26 max. wires, Clamp Filter, Inner dims. 34mm
Manufacturer / Brand TDK
Manufacturer part number ZCAT4625-3430D

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Split Ferrite Rings

These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.

ZCAT Series Snap Fixing Cable Ferrites

ZCAT Series clamp filters for cable applications are constructed from a unique plastic case to ensure simple, convenient installation. They feature a self-holding mechanism to prevent slippage on cables. ZCAT Series has a ferrite core which provides excellent absorption of high-frequency EMC. They are highly effective as a countermeasure against common mode EMC without adverse effect on signal quality, and have a large core size which prevents saturation during large signal surges.

Applications for the ZCAT series include:

• Personal computers
• Word processors
• Monitors
• Hard disk drives
• Digital telephones
• Audio devices
• Electronic musical instruments
• Video games
• Copiers
• Facsimiles


Specifications

Attribute Value
Brand TDK
Maximum Number of Wires 26
Type Clamp Filter
Application Flat Cable
Material 30 Material
Outer Dimensions 45.5 x 24.5 x 12 mm
Inner Dimensions 34 mm
Openable Yes
Inner Width 34 mm
Outer Depth 24.5 mm
Outer Height 12 mm
Outer Width 45.5 mm
Checking stock...
IDR
47,095.61
Out of stock
Price Each
Unit(s)Per Unit(IDR)
147,095.61
*price per unit indicative
"TDK 30 Material Openable Flat Cable Ferrite, 26 max. wires, Clamp Filter, Inner dims. 34mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda