CK 98 mm Wire Stripper, 0.12mm → 0.4mm
- RS Stock No.:
- 2174412
- Mfr. Prt No.:
- 330009
- Brand:
- CK

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2174412 |
| Product description | CK 98 mm Wire Stripper, 0.12mm → 0.4mm |
| Manufacturer / Brand | CK |
| Manufacturer part number | 330009 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 4, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Adjustable, Precision Wire Strippers
Simple-to-use and available in two types, adjustable to strip various conductor diameters
Specially hardened blades for long life
Wire type PTFE, Kapton, Mylar insulation wires
Specifications
| Attribute | Value |
| Brand | CK |
| Overall Length | 98 mm |
| Minimum Size | 0.12 mm |
| Maximum Size | 0.4 mm |
| Cable Type | Wire |
| Stripping Range | 0.12, 0.16, 0.20, 0.25, 0.30, 0.40 mm |