Legrand 1P+N, 40A RCD Switch, Trip Sensitivity 30mA, Type A, DIN Rail Mount

RS Stock No.:
7320049
Mfr. Prt No.:
4 116 17
Brand:
Legrand

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7320049
Product description Legrand 1P+N, 40A RCD Switch, Trip Sensitivity 30mA, Type A, DIN Rail Mount
Manufacturer / Brand Legrand
Manufacturer part number 4 116 17
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
RS stock number 7320049
Product description Legrand 1P+N, 40A RCD Switch, Trip Sensitivity 30mA, Type A, DIN Rail Mount
Manufacturer / Brand Legrand
Manufacturer part number 4 116 17

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Residual current devices

Two pole RCDs DX³-ID with top I / O for HX³ busbars

RCDs that allow the use of HX³ supply busbars and auxiliary contacts.

Residual current devices from 25 A to 63 A
AC type : detect AC component faults
A type : detect AC and DC component faults


Specifications

Attribute Value
Brand Legrand
Number of Poles 1P+N
Current Rating 40 A
Trip Sensitivity 30 mA
Rated AC Voltage 230 V
Mounting Style DIN Rail Mount
Range DX
Series DX3
Circuit Breaker Type RCCB
Tripping Characteristics Type A
Terminal Contact Type Screw
Checking stock...
IDR
2,471,942.63
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,471,942.63
*price per unit indicative
"Legrand 1P+N, 40A RCD Switch, Trip Sensitivity 30mA, Type A, DIN Rail Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products