Eaton xEffect 6A MCB Mini Circuit Breaker, 2P Curve B, Breaking Capacity 10 kA, 240 → 415V
- RS Stock No.:
- 8473181
- Mfr. Prt No.:
- 278728 FAZ-B6/2
- Brand:
- Eaton

Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8473181 |
Product description | Eaton xEffect 6A MCB Mini Circuit Breaker, 2P Curve B, Breaking Capacity 10 kA, 240 → 415V |
Manufacturer / Brand | Eaton |
Manufacturer part number | 278728 FAZ-B6/2 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8473181 |
Product description | Eaton xEffect 6A MCB Mini Circuit Breaker, 2P Curve B, Breaking Capacity 10 kA, 240 → 415V |
Manufacturer / Brand | Eaton |
Manufacturer part number | 278728 FAZ-B6/2 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jun 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Eaton FAZ Series Circuit Breakers
The FAZ series by Eaton offers a wide range of quality, highly reliable and safe circuit breakers. Eaton’s FAZ DIN rail mountable circuit breaker is designed for use in control panel applications.
Features and Benefits
• The Eaton miniature circuit breaker has a current limiting design, providing short circuit interruption to reduce let-through energy, which can damage the circuit.
• Rated currents up to 63A.
• The toggle can be sealed in both the on and off position where required, and the trip-free design means that the breaker cannot be defeated by holding the handle in the on position.
• Reliable and safe operation with six levels of thermal-magnetic over-current protection.
• Red or green light indicates the contact position.
• Easy installation.
• Suitable for supplementary protection.
Specifications
Attribute | Value |
Brand | Eaton |
Series | FAZ |
Depth | 72.6 mm |
Breaking Capacity at Maximum Voltage Rating | 10 kA |
Width | 84.7 mm |
Current Rating | 6 A |
Tripping Characteristics | Type B |
Rated AC Voltage | 240 → 415 V |
Length | 36 mm |
Number of Poles | 2 |
Range | xEffect |