Siemens Sentron 16A MCB Mini Circuit Breaker, 1P Curve B, Breaking Capacity 15 kA, 230V

RS Stock No.:
6220250
Mfr. Prt No.:
5SY7116-6
Brand:
Siemens

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6220250
Product description Siemens Sentron 16A MCB Mini Circuit Breaker, 1P Curve B, Breaking Capacity 15 kA, 230V
Manufacturer / Brand Siemens
Manufacturer part number 5SY7116-6
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
RS stock number 6220250
Product description Siemens Sentron 16A MCB Mini Circuit Breaker, 1P Curve B, Breaking Capacity 15 kA, 230V
Manufacturer / Brand Siemens
Manufacturer part number 5SY7116-6

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Residual current devices

Automatic cut-out, 5SY7 Series, 15 kA, B characteristic

APPROVALS :   DIN VDE 0641 Part 11, UL 1077, CSA 22.


Specifications

Attribute Value
Brand Siemens
Series 5SY7
Depth 76.4 mm
Breaking Capacity at Maximum Voltage Rating 15 kA
Width 17.6 mm
Current Rating 16 A
Range SENTRON
Tripping Characteristics Type B
Length 89.8 mm
Number of Poles 1
Rated AC Voltage 230 V, 400 V
Checking stock...
IDR
395,330.41
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1395,330.41
*price per unit indicative
"Siemens Sentron 16A MCB Mini Circuit Breaker, 1P Curve B, Breaking Capacity 15 kA, 230V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products