Knipex Chrome Vanadium Steel Snap Ring Pliers Circlip Pliers, 140 mm Overall Length
- RS Stock No.:
- 5001238
- Mfr. Prt No.:
- 49 11 A1
- Brand:
- Knipex

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 5001238 |
| Product description | Knipex Chrome Vanadium Steel Snap Ring Pliers Circlip Pliers, 140 mm Overall Length |
| Manufacturer / Brand | Knipex |
| Manufacturer part number | 49 11 A1 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 2, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Circlip pliers, outer ring
The new KNIPEX precision circlip pliers meet the highest requirements. Positive locked high density spring wire tips offer 10 times longer service life, when compared with conventional circlip pliers, and high stability when loosening tightly fitted circlips. Circlips are held securely thanks to the large contact surfaces of the tips.The large contact areas and the position of the tips ensure fitting without distortion and make it difficult for the circlips to bounce off. The opening spring is protected inside the screw joint.
Specifications
| Attribute | Value |
| Brand | Knipex |
| Plier Type | Circlip Pliers |
| Material | Chrome Vanadium Steel |
| Circlip Size Range | 10 → 25 mm |
| Overall Length | 140 mm |
| Tip Style | Straight |