RS PRO 1/4in Circle Flow Nozzle Kit

RS Stock No.:
6235230
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
RS stock number 6235230
Product description RS PRO 1/4in Circle Flow Nozzle Kit
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Modular Hose System – Kits & Accessories

Circle Flow Kit

This versatile kit will bend to any shape and consists of 15 adjustable side flow nozzles and 1 end cap.

A high quality adjustable modular hose system, for coolants, fluids and air applications
Available in 1/4 in. and 1/2 in. bore
All components are fully interchangeable and manufactured from acetal copolymer which is non-conductive and resistant to most organic chemicals
The unique interlocking feature permits the user to construct hose systems to meet specific requirements Individual parts are sold separately
Applications in some specific strong acidic environments (i.e. 10% hydrochloric acid, 10% sulphuric, 10% nitric) or strong bases (i.e. pH 4.0) are not recommended.

Allows coolant to surround cutter and nozzles to be aimed to remove chips


Specifications

Attribute Value
Brand RS PRO
Kit Contents Adjustable Side Flow Nozzle x15, End Cap
Type Circle Flow Nozzle Kit
Systems 1/4 in
Material Acetal Copolymer
Checking stock...
IDR
705,070.58
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1705,070.58
*price per unit indicative
"RS PRO 1/4in Circle Flow Nozzle Kit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda