CIF 340W 24L Air Compressor, 8bar, 29kg

RS Stock No.:
8903657
Mfr. Prt No.:
F41043
Brand:
CIF

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8903657
Product description CIF 340W 24L Air Compressor, 8bar, 29kg
Manufacturer / Brand CIF
Manufacturer part number F41043
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
RS stock number 8903657
Product description CIF 340W 24L Air Compressor, 8bar, 29kg
Manufacturer / Brand CIF
Manufacturer part number F41043

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Silent Compressor CS50

This CS 50 silent compressor from CIF is perfect for use in areas where loud noise is not acceptable, for example within research centres, laboratories or educational establishments.

Features & Benefits

Strong and compact model
Easy to use and handle
Very quiet operation


Specifications

Attribute Value
Brand CIF
Maximum Pressure 8 bar
Receiver Volume 24 L
Weight 29 kg
Plug Type Type C - Euro Plug
Motor Rating 340 W
Checking stock...
IDR
20,037,136.70
Out of stock
Price Each
Unit(s)Per Unit(IDR)
120,037,136.70
*price per unit indicative
"CIF 340W 24L Air Compressor, 8bar, 29kg" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda