RS PRO 2 Shelf Chrome Plated Steel Adjustable Shelf Trolley, 840 x 650mm, 120kg Load

RS Stock No.:
7898539
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
RS stock number 7898539
Product description RS PRO 2 Shelf Chrome Plated Steel Adjustable Shelf Trolley, 840 x 650mm, 120kg Load
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO Chrome Wire 2 Tier Trolley

RS PRO professional chrome plated wire trolley that's easy to clean. This sturdy trolley comes with two large fixed wheels and two braked castors making it easy to move around the workplace. It can also take larger loads by removing the centre shelf making it ideal for various applications.

RS PRO trolley carts are used for general and multi-purpose use. These trolleys are made from chrome plated steel and have 2 shelves for the easy and safe transport of items. These trolleys are designed with built-in push and pull handles at one end. The castor wheels ensure the trolleys are easy to move and the brakes mean the trolley won't roll away unintentionally.

Features and Benefits:

Hygienic - easy to clean
Can take bulky loads by removing shelf
Wheels for manoeuvrability
2 large castors for drive - 200 mm
2 braked castors for steering - 125 mm
Maximum load of 120 kg
Wire design makes it easy to see what is in the cart

Typical Applications

Trolleys and carts are wheeled transportation units, ideal for moving around multiple items, especially over longer distances within a large building or up multiple floors and takes the effort away for an individual having to complete numerous trips to carry things. There are many different variations of carts and trolleys with different load capacities and sizes, so it is important to ensure that the correct trolley or cart is selected depending on what is being transported to ensure that the load weight is not too heavy. Others are also folding for compact and easy storage, especially within delivery vehicles to assist with loading and unloading. They are a versatile piece of equipment to have available and can generally be used in most environments like:
Warehouses
Commercial workshops and garages
Workshops or garages at home
Catering and food industry
Schools
Shops

This chrome plated wire trolley is ideal for delivery post in offices and other work places.

FAQs

Does this trolley have any brakes?
Yes, two of the four castor wheels have brakes.

Is this trolley foldable?
No this is not a folding trolley.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Frame Material Chrome Plated Steel
Wheel Type Castor
Load Capacity 120 kg
Wheel Material Plastic, Rubber
Type Adjustable Shelf
Overall Height 990 mm
Wheel Features 2 Fixed/2 Swivel
Brakes No
Platform Length 840 mm
Platform Width 650 mm
Platform Dimensions 840 x 650 mm
Wheel Diameter 125 mm, 200 mm
Number of Levels 2
Checking stock...
IDR
8,377,144.74
Out of stock
Price Each
Unit(s)Per Unit(IDR)
18,377,144.74
*price per unit indicative
"RS PRO 2 Shelf Chrome Plated Steel Adjustable Shelf Trolley, 840 x 650mm, 120kg Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda