Elesa Lever Arm 3501, M8 x 9mm
- RS Stock No.:
- 0859228
- Mfr. Prt No.:
- 3501
- Brand:
- Elesa

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0859228 |
Product description | Elesa Lever Arm 3501, M8 x 9mm |
Manufacturer / Brand | Elesa |
Manufacturer part number | 3501 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 29, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Handle/Lever Style A
Black phenolic handled levers with a male thread which are resistant to chemicals. The shaft is manufactured from steel with a matt chrome plated finish.
Specifications
Attribute | Value |
Brand | Elesa |
Lever Type | Lever Arm |
Thread Gender | Male |
Thread Size | M8 |
Thread/Insert Length | 9 mm |
Handle Material | Duroplast |
Shaft Material | Steel |
Length | 65 mm |
Colour | Black |