RS PRO Brass No Door Bolt, 103 x 34mm

RS Stock No.:
3682891
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
RS stock number 3682891
Product description RS PRO Brass No Door Bolt, 103 x 34mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO Barrel Bolt

RS PRO two-part locking chrome plated barrel bolt for doors and gates.
Options available include:
368-2908 – Chrome plated brass barrel bolt, 72mm
368-2891 - Chrome plated brass barrel bolt, 125mm

Door bolts are the bracket-secured bolts that slide across doors to reinforce locks and provide additional security measures. They are commonly found in many domestic and commercial environments.

Barrel bolts are similar to sliding bolts. The barrel bolt lock has two main parts: a sliding metal bar and a catch plate. The catch plate is mounted on the door frame opposite the sliding metal bar or bolt. The bolt slides inside the opening of the catch, which physically blocks the door from being opened until the bolt is retracted. Most barrel bolts have a round bolt but there are models that have a flat sliding bar. Barrel bolts can be installed both horizontally and vertically, so they are useful for sheds and storage units as well as doors and gates.

RS PRO have a great range of bolts made from materials such as steel, aluminium and brass and include various finishing’s like black epoxy, BZP, chrome plated and galvanised.

Features and Benefits:

Chrome plated brass
Excellent anti-corrosive properties
Polished finish

Typical Applications

Door bolts and padbolts can be fitted to various surfaces such as doors, gates and windows to secure them and offer extra protection and additional security where required. These RS PRO bolts are suitable for.
Gates
Garage doors
Storage units
Sheds

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

L368289-24LE368289-01LI368289-01LF368289-01

Specifications

Attribute Value
Brand RS PRO
Dimensions 103 x 34 mm
Length 102 mm
Width 34 mm
Material Brass
Padlockable No
Checking stock...
IDR
1,192,599.30
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
11,192,599.30596,299.65
*price per unit indicative
"RS PRO Brass No Door Bolt, 103 x 34mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda