Belden Unscreened Multicore Industrial Cable, 0.36 mm², 22 AWG, 152m, Chrome Sheath

RS Stock No.:
0823055
Mfr. Prt No.:
8444 060500
Brand:
Belden

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0823055
Product description Belden Unscreened Multicore Industrial Cable, 0.36 mm², 22 AWG, 152m, Chrome Sheath
Manufacturer / Brand Belden
Manufacturer part number 8444 060500
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
RS stock number 0823055
Product description Belden Unscreened Multicore Industrial Cable, 0.36 mm², 22 AWG, 152m, Chrome Sheath
Manufacturer / Brand Belden
Manufacturer part number 8444 060500

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 31, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Unshielded Audio, Control & Instrumentation Cable

A multi-conductor cable for audio, control and instrumentation purposes.

Features and Benefits
· Unshielded
· Stranded conductors
· Conductors coloured: Black, white, red and green


Specifications

Attribute Value
Brand Belden
Core Strands 7/0.25 mm
Number of Cores 4
Cross Sectional Area 0.36 mm²
Minimum Bend Radius 10 x Diameter
Conductor Material Tinned Copper
Voltage Rating 150 V
Drain Wire No
Screen Type Unscreened
Maximum Operating Temperature +80 °C
Sheath Colour Chrome
Screened/Unscreened Unscreened
Outer Diameter 4.7 mm
Sheath Material Polyvinyl Chloride PVC
American Wire Gauge 22 AWG
Conductor Resistance 51.18 Ω/km
Insulation Material PVC
Current Rating 2.4 A
Minimum Operating Temperature -20 °C
Length 152 m
Standards Met Euroclass Eca
Checking stock...
IDR
11,377,837.86
Out of stock
Price Reel (1 Reel of 152)
Reel(s)Per Reel(IDR)Per Unit(IDR)
111,377,837.8674,854.20
*price per unit indicative
"Belden Unscreened Multicore Industrial Cable, 0.36 mm², 22 AWG, 152m, Chrome Sheath" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda