Tente Swivel Castor Wheel, 50kg Capacity, 60mm Wheel

RS Stock No.:
4589636
Mfr. Prt No.:
1670UOO060P40PAF
Brand:
Tente
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
RS stock number 4589636
Product description Tente Swivel Castor Wheel, 50kg Capacity, 60mm Wheel
Manufacturer / Brand Tente
Manufacturer part number 1670UOO060P40PAF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Hard Tread - Polyamide / Nylon Wheel

Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.

Industrial Castor, Series 1670

Press steel castor, with non-marking solid black Polypropylene wheels
Plain bore hub bearings
Provides high chemical resistance
Light duty applications


Specifications

Attribute Value
Brand Tente
Wheel Diameter 60 mm
Load Capacity 50 kg
Overall Height 82.5 mm
Wheel Width 22 mm
Fixing Plate Dimensions 67 x 67 mm
Rotation Swivel
Application Industrial
Tyre Material PP
Includes Brake No
Fixing Centres 44 x 44 mm
Weight Class Light Duty
Features Corrosion Resistant
Number of Fixing Holes 4
Fixing Hole Size 6 mm
Hub Material Polyamide
Hub Bearing Type Plain Bore
Checking stock...
IDR
130,378.27
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1130,378.27
*price per unit indicative
"Tente Swivel Castor Wheel, 50kg Capacity, 60mm Wheel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda