SMC AKH Non Return Valve, 1/4in Tube Inlet, 1/4in Tube Outlet, -100 kPa → 1 MPa
- RS Stock No.:
- 8268128
- Mfr. Prt No.:
- AKH07-00
- Brand:
- SMC

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8268128 |
| Product description | SMC AKH Non Return Valve, 1/4in Tube Inlet, 1/4in Tube Outlet, -100 kPa → 1 MPa |
| Manufacturer / Brand | SMC |
| Manufacturer part number | AKH07-00 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
SMC AK/AKH/AKB Series Check Valves
With their various configurations the AK/AKH/AKB series check valves offer designers multiple solutions based on operating conditions. They are compact, lightweight and have a low cracking pressure. Thanks to its straight type, one-touch fitting, the AKH is ideal for installing in pipelines while the male connector type can be mounted directly onto equipment. The AKB bushing type is ideal for applications with splashing coolant and splatter.
Check valve with high flow capacity
Compact and lightweight
Variety of models
Male connector type
Easily mounted onto equipment
One-touch fittings
Low cracking pressure
Can be used for vacuum
Specifications
| Attribute | Value |
| Brand | SMC |
| Minimum Operating Temperature | -5 °C |
| Inlet Connection Type | Tube |
| Maximum Operating Temperature | +60 °C |
| Manufacturer Series | AKH |
| Minimum Operating Pressure | -100 kPa |
| Tube Outlet Connection | 1/4 in |
| Outlet Connection Type | Tube |
| Tube Inlet Connection | 1/4 in |
| Maximum Operating Pressure | 1.5 MPa, 1 MPa |
| Cracking Pressure | 0.005 MPa |
| Operating Pressure Range | -100 kPa → 1 MPa |