Chauvin Arnoux CA 6255 Rechargeable NiMH Ohmmeter, Maximum Resistance Measurement 2500 Ω, Resistance Measurement

RS Stock No.:
1747893
Mfr. Prt No.:
P01143221
Brand:
Chauvin Arnoux

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1747893
Product description Chauvin Arnoux CA 6255 Rechargeable NiMH Ohmmeter, Maximum Resistance Measurement 2500 Ω, Resistance Measurement
Manufacturer / Brand Chauvin Arnoux
Manufacturer part number P01143221
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
RS stock number 1747893
Product description Chauvin Arnoux CA 6255 Rechargeable NiMH Ohmmeter, Maximum Resistance Measurement 2500 Ω, Resistance Measurement
Manufacturer / Brand Chauvin Arnoux
Manufacturer part number P01143221

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details


Specifications

Attribute Value
Brand Chauvin Arnoux
Maximum Resistance Measurement 2500 Ω
Resistance Measurement Resolution 100 nΩ
Power Source Battery
Minimum Operating Temperature 0 °C
Height 180 mm
Width 250 mm
Dimensions 270 x 250 x 180 mm
Length 270 mm
Model Number p CA 6255
Battery Life 4500 Tests
Weight 4 kg
Maximum Accuracy 0.05 + 300 mΩ %
Measurement Type 4 Wire
Minimum Accuracy 0.05 + 1 μΩ %
Handheld Yes
Battery Type Rechargeable NiMH
Maximum Operating Temperature +50 °C
Checking stock...
IDR
78,616,943.02
Out of stock
Price Each
Unit(s)Per Unit(IDR)
178,616,943.02
*price per unit indicative
"Chauvin Arnoux CA 6255 Rechargeable NiMH Ohmmeter, Maximum Resistance Measurement 2500 Ω, Resistance Measurement" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products