Chauvin Arnoux CA 1110 Light Meter, 0.01 fc, 0.1 lx to 200000lx, ±3 %
- RS Stock No.:
- 1368253
- Mfr. Prt No.:
- P01654110
- Brand:
- Chauvin Arnoux

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1368253 |
| Product description | Chauvin Arnoux CA 1110 Light Meter, 0.01 fc, 0.1 lx to 200000lx, ±3 % |
| Manufacturer / Brand | Chauvin Arnoux |
| Manufacturer part number | P01654110 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Chauvin Arnoux C.A 1110 Lightmeter
C.A 1110 light meter measures and logs light levels over a time. Ideal for use with a variety of light sources including LED and Fluorescent up to 200000 lux in compliance with Class C of the NF C 42-710 standard. With the MAP function, you can produce a map of a surface or room to check that the illuminance is uniform. Because it is magnetic, the sensor can be fixed to the product for one-handed use or for easy transport.
C.A 1110 also offers Min, Max, Average and Hold functions, and allowing spot or programmable recording. The Data Logger Transfer software is available for free download to view the recorded data, configure the C.A 1110, benefit from remote display and generate automatic reports.
.
Features and Benefits
• Spectral error compensation for LED or fluorescent sources
• MAP function for mapping the illuminance of a surface or room
• C.I.E. spectral correction and incidence correction
• Wide backlit display
• Remote probe limiting the risk of the operator shading the sensor or built-in probe for one-handed use
• Recording up to 1 million points
• Communicating via USB or Bluetooth
• Data Logger Transfer software with automatic report generation
• Measurement Range: 0.1 lx to 200000 lx (lux)
• Min, Max, Average, MAP and Hold functions
• Recording up to 1 million points
• USB or Bluetooth interfaces
• IP50 casing
• Casing dimensions: 150 x 72 x 32 mm / Sensor: 67 x 64 x 35 mm
• Weight: 345 g with batteries
Specifications
| Attribute | Value |
| Brand | Chauvin Arnoux |
| Power Source | Battery |
| Minimum Operating Temperature | -10 °C |
| Height | 150 mm |
| Width | 32 mm |
| Length | 72 mm |
| Model Number p | CA 1110 |
| Battery Life | 500 h |
| Weight | 345 g |
| Minimum Light Level | 0.01 fc, 0.1 lx |
| Features | Automatic Power-OFF, Data Storage, Interfaces, Manual Start/Stop Recording, MAP Mode, Min-Avg-Max-Hold, Mounting |
| Battery Type | AA |
| Best Accuracy | ±3 % |
| Sensor Type | Silicon Photo Diode |
| Maximum Light Level | 200000 lx |
| Maximum Operating Temperature | +60 °C |
| Resolution | 0.01 lx |