Hirschmann Test & Measurement Yellow Female Banana Socket – Solder Termination, 60V dc, 6A

RS Stock No.:
1902636
Mfr. Prt No.:
930308103
Brand:
Hirschmann Test & Measurement

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1902636
Product description Hirschmann Test & Measurement Yellow Female Banana Socket - Solder Termination, 60V dc, 6A
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 930308103
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
RS stock number 1902636
Product description Hirschmann Test & Measurement Yellow Female Banana Socket - Solder Termination, 60V dc, 6A
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 930308103

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Laboratory range 2 mm, tin-plated miniature socket


Specifications

Attribute Value
Brand Hirschmann Test & Measurement
Colour Yellow
Gender Female
Termination Method Solder
Voltage Rating 60 V dc
Current Rating 6 A
Contact Plating Nickel, Tin
Spring Contact Yes
Length 21 mm
Contact Material Beryllium Copper, Brass
Type Banana Socket
Connector Size 2mm
Insulation Material Polyamide
Checking stock...
IDR
2,185,173.37
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(IDR)Per Unit(IDR)
12,185,173.3721,851.73
*price per unit indicative
"Hirschmann Test & Measurement Yellow Female Banana Socket - Solder Termination, 60V dc, 6A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda