Binder 6 Pole Miniature Din Plug, 5A, 250 V

RS Stock No.:
1152067
Mfr. Prt No.:
09.0323.00.06
Brand:
Binder
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
RS stock number 1152067
Product description Binder 6 Pole Miniature Din Plug, 5A, 250 V
Manufacturer / Brand Binder
Manufacturer part number 09.0323.00.06

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Binder 680 Series-Metal

Panel plug & socket

Featuring a straight body, this panel mount connector is miniature but robust. Ideal for solder termination it features silver contact plating with brass contact material. Binder 680 series connectors provide high reliability with simple assembly. Common use for these connectors include medical equipment, machine tool control, industrial automation and instrumentation.

Features and Benefits:

The use of Silver and Brass prevent oxidation and therefore provide durability and extend life expectancy. Multiple termination techniques are available due to the miniature size for panel mounting.

Additional features:

• Female
• Solder termination
• Operating temperature -40°C to +85°C


Specifications

Attribute Value
Brand Binder
Minimum Operating Temperature -40 °C
Voltage Rating 250 V
Connector Size Miniature
Maximum Operating Temperature +85 °C
Contact Plating Silver
Current Rating 5 A
Contact Material Brass
Gender Male
Mounting Type Panel Mount
Body Orientation Straight
Termination Method Solder
Number of Contacts 6
Checking stock...
IDR
84,331.56
Out of stock
Price Each
Unit(s)Per Unit(IDR)
184,331.56
*price per unit indicative
"Binder 6 Pole Miniature Din Plug, 5A, 250 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda