Schneider Electric Spacial series 450 x 650 x 1.8mm Mounting Plate for use with Spacial CRN, S3D, S3X, Thalassa PLM

RS Stock No.:
1864704
Mfr. Prt No.:
NSYMM75
Brand:
Schneider Electric

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1864704
Product description Schneider Electric Spacial series 450 x 650 x 1.8mm Mounting Plate for use with Spacial CRN, S3D, S3X, Thalassa PLM
Manufacturer / Brand Schneider Electric
Manufacturer part number NSYMM75
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
RS stock number 1864704
Product description Schneider Electric Spacial series 450 x 650 x 1.8mm Mounting Plate for use with Spacial CRN, S3D, S3X, Thalassa PLM
Manufacturer / Brand Schneider Electric
Manufacturer part number NSYMM75

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

IP66 Wall Boxes

Note

For Use With refers to compatible chassis plates.

Doors open 120° and incorporate a foamed-in polyurethane gasket, suspended on (removable) concealed stainless steel hinges
M6 x 15 earth bolts on the body and doors
Boxes greater than 400 mm high have two locks
Hinges are mounted along height dimension
Material 304 / 1.4301 stainless steel
IP66 protection


Specifications

Attribute Value
Brand Schneider Electric
Width 650 mm
For Use With Spacial CRN, S3D, S3X, Thalassa PLM Enclosures
Material Galvanised Steel
Dimensions 450 x 650 x 1.8 mm
Type Mounting Plate
Height 1.8 mm
Length 450 mm
Series Spacial
Checking stock...
IDR
407,078.09
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1407,078.09
*price per unit indicative
"Schneider Electric Spacial series 450 x 650 x 1.8mm Mounting Plate for use with Spacial CRN, S3D, S3X, Thalassa PLM" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products