Schneider Electric Spacial series 200 x 250 x 1.8mm Mounting Plate for use with Spacial CRN, S3D, S3X, Thalassa PLM

RS Stock No.:
1864603
Mfr. Prt No.:
NSYMM3025
Brand:
Schneider Electric

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1864603
Product description Schneider Electric Spacial series 200 x 250 x 1.8mm Mounting Plate for use with Spacial CRN, S3D, S3X, Thalassa PLM
Manufacturer / Brand Schneider Electric
Manufacturer part number NSYMM3025
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
RS stock number 1864603
Product description Schneider Electric Spacial series 200 x 250 x 1.8mm Mounting Plate for use with Spacial CRN, S3D, S3X, Thalassa PLM
Manufacturer / Brand Schneider Electric
Manufacturer part number NSYMM3025

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

IP66 Wall Boxes

Note

For Use With refers to compatible chassis plates.

Doors open 120° and incorporate a foamed-in polyurethane gasket, suspended on (removable) concealed stainless steel hinges
M6 x 15 earth bolts on the body and doors
Boxes greater than 400 mm high have two locks
Hinges are mounted along height dimension
Material 304 / 1.4301 stainless steel
IP66 protection


Specifications

Attribute Value
Brand Schneider Electric
Type Mounting Plate
Length 200 mm
For Use With Spacial CRN, S3D, S3X, Thalassa PLM Enclosure
Width 250 mm
Material Galvanised Steel
Dimensions 200 x 250 x 1.8 mm
Height 1.8 mm
Colour Unpainted
Series Spacial
Checking stock...
IDR
153,768.74
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1153,768.74
*price per unit indicative
"Schneider Electric Spacial series 200 x 250 x 1.8mm Mounting Plate for use with Spacial CRN, S3D, S3X, Thalassa PLM" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda