Bahco Chain Wrench, , 38.1mm Max Jaw Capacity
- RS Stock No.:
- 7179190
- Mfr. Prt No.:
- 372-1.1/2
- Brand:
- Bahco

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7179190 |
Product description | Bahco Chain Wrench, , 38.1mm Max Jaw Capacity |
Manufacturer / Brand | Bahco |
Manufacturer part number | 372-1.1/2 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Sep 2, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: ES
Product Details
A high quality, professional range of spanners and wrenches for use in heavy industry applications in areas such as oil rigs, ship yards and the rail industry.
Heavy Duty Chain Pipe Wrench (372)
Bahco Heavy duty chain pipe wrench with gears on both side for working in either direction.
Features & Benefits:
• Gears on both sides
• Strong Steel chain
• Jaws and handles forged from hardened steel
• Grey epoxy coated handles
Specifications
Attribute | Value |
Brand | Bahco |
Wrench Type | Chain Wrench |
Jaw Capacity | 38.1 mm |
Handle Type | Metal |