Nippon Chemi-Con 470nF Multilayer Ceramic Capacitor MLCC 500V dc ±20% , Through Hole KTD501B474M55A0B00

RS Stock No.:
1827548
Mfr. Prt No.:
KTD501B474M55A0B00
Brand:
Nippon Chemi-Con

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1827548
Product description Nippon Chemi-Con 470nF Multilayer Ceramic Capacitor MLCC 500V dc ±20% , Through Hole KTD501B474M55A0B00
Manufacturer / Brand Nippon Chemi-Con
Manufacturer part number KTD501B474M55A0B00
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
RS stock number 1827548
Product description Nippon Chemi-Con 470nF Multilayer Ceramic Capacitor MLCC 500V dc ±20% , Through Hole KTD501B474M55A0B00
Manufacturer / Brand Nippon Chemi-Con
Manufacturer part number KTD501B474M55A0B00

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Nippon Chemi-Con
Capacitance 470 nF
Voltage 500 V dc
Mounting Type Through Hole
Dielectric X7R
Tolerance ±20 %
Dimensions 7.5 x 3.5 x 9 mm
Length 7.5 mm
Automotive Standard AEC-Q200
Depth 3.5 mm
Height 9 mm
Series NTD
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Terminal Type Solder
Checking stock...
IDR
395,540.19
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1395,540.1939,554.02
*price per unit indicative
"Nippon Chemi-Con 470nF Multilayer Ceramic Capacitor MLCC 500V dc ±20% , Through Hole KTD501B474M55A0B00" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products