Samsung Electro-Mechanics, 0603 (1608M) 4.7μF Multilayer Ceramic Capacitor MLCC 16V dc ±10% , SMD CL10A475KO8NNNC

RS Stock No.:
7661009
Mfr. Prt No.:
CL10A475KO8NNNC
Brand:
Samsung Electro-Mechanics

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7661009
Product description Samsung Electro-Mechanics, 0603 (1608M) 4.7μF Multilayer Ceramic Capacitor MLCC 16V dc ±10% , SMD CL10A475KO8NNNC
Manufacturer / Brand Samsung Electro-Mechanics
Manufacturer part number CL10A475KO8NNNC
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
RS stock number 7661009
Product description Samsung Electro-Mechanics, 0603 (1608M) 4.7μF Multilayer Ceramic Capacitor MLCC 16V dc ±10% , SMD CL10A475KO8NNNC
Manufacturer / Brand Samsung Electro-Mechanics
Manufacturer part number CL10A475KO8NNNC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: KR


Product Details

Samsung 0603 MLCC series

Highly reliable tolerance and high speed automatic chip placement on PCBs
Wide capacitance range
Wide temperature compensation and voltage range: from C0G to Y5V and from 6.3V to 50V
Highly reliable performance
Highly resistant termination metal
Applications include: HHP, DSC, DVC, LCD, TV, Memory Module, PDA, Game Machine;
Tuner (Product code C is suitable.)
For using special purpose like Military, Medical, Aviation, Automobile device should be following a special specification


Specifications

Attribute Value
Brand Samsung Electro-Mechanics
Capacitance 4.7 µF
Voltage 16 V dc
Package/Case 0603 (1608M)
Mounting Type Surface Mount
Dielectric X5R
Tolerance ±10 %
Dimensions 1.6 x 0.8 x 0.8 mm
Length 1.6 mm
Depth 0.8 mm
Height 0.8 mm
Series CL
Minimum Operating Temperature -55 °C
Terminal Type Surface Mount
Maximum Operating Temperature +85 °C
Checking stock...
IDR
19,404.65
Out of stock
Price Reel (1 Reel of 50)
Reel(s)Per Reel(IDR)Per Unit(IDR)
119,404.65388.09
*price per unit indicative
"Samsung Electro-Mechanics, 0603 (1608M) 4.7μF Multilayer Ceramic Capacitor MLCC 16V dc ±10% , SMD CL10A475KO8NNNC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda