Syfer Technology, 1210 (3225M) 1nF Multilayer Ceramic Capacitor MLCC 100V dc ±5% , SMD 1210Y1000102JCT

RS Stock No.:
7738052
Mfr. Prt No.:
1210Y1000102JCT
Brand:
Syfer Technology

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7738052
Product description Syfer Technology, 1210 (3225M) 1nF Multilayer Ceramic Capacitor MLCC 100V dc ±5% , SMD 1210Y1000102JCT
Manufacturer / Brand Syfer Technology
Manufacturer part number 1210Y1000102JCT
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
RS stock number 7738052
Product description Syfer Technology, 1210 (3225M) 1nF Multilayer Ceramic Capacitor MLCC 100V dc ±5% , SMD 1210Y1000102JCT
Manufacturer / Brand Syfer Technology
Manufacturer part number 1210Y1000102JCT

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Syfer Flexicap 1210

FlexiCap™ has been developed as a result of listening to customers’ experiences of stress damage to MLCCs
A proprietary flexible epoxy polymer termination material, that is applied to the device under the usual nickel barrier finish
FlexiCapT™ will accommodate a greater degree of board bending than conventional capacitors
An additional benefit of FlexiCap™ is that MLCCs can withstand temperature cycling -55ºC to 125ºC in excess of 1000 times without cracking
FlexiCap™ may be soldered using your traditional wave or reflow solder techniques and needs no adjustment to equipment or current processes


Specifications

Attribute Value
Brand Syfer Technology
Capacitance 1 nF
Voltage 100 V dc
Package/Case 1210 (3225M)
Mounting Type Surface Mount
Dielectric C0G, NP0
Tolerance ±5 %
Dimensions 3.2 x 2.5 x 2 mm
Length 3.2 mm
Depth 2.5 mm
Height 2 mm
Series Flexicap
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Terminal Type Surface Mount
Checking stock...
IDR
88,736.94
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
188,736.9417,747.39
*price per unit indicative
"Syfer Technology, 1210 (3225M) 1nF Multilayer Ceramic Capacitor MLCC 100V dc ±5% , SMD 1210Y1000102JCT" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda