Eclipse 1 piece Fine Machine Point Punch
- RS Stock No.:
- 0547638
- Mfr. Prt No.:
- 351BRS
- Brand:
- Eclipse

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0547638 |
Product description | Eclipse 1 piece Fine Machine Point Punch |
Manufacturer / Brand | Eclipse |
Manufacturer part number | 351BRS |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 28, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Centre Punches
Centre punches available in four sizes each with a chemically blackened knurled grip and a round head
A fine machine ground point with a 90° chamfer, gives accurate centering on cross lines and makes well defined impression for drilling
The round head provides a large face for striking and also prevents the punches from rolling when laid on a bench
Overall length 100mm
Specifications
Attribute | Value |
Brand | Eclipse |
Shank Diameter | 4.0 mm |
Number of Pieces | 1 |
Point Angle | 90 ° |
Punch Type | Fine Machine Point |