CEAG GHG411 Emergency Stop Push Button Surface Mount, NO/NC

RS Stock No.:
0321155
Mfr. Prt No.:
GHG4118101R1826
Brand:
CEAG
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
RS stock number 0321155
Product description CEAG GHG411 Emergency Stop Push Button Surface Mount, NO/NC
Manufacturer / Brand CEAG
Manufacturer part number GHG4118101R1826

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

L321155-01

Specifications

Attribute Value
Brand CEAG
Colour Red/Black
Bezel Material Plastic
IP Rating IP65, IP66
Head Diameter 30 mm
Pole and Throw Configuration DPST
Contact Configuration NO/NC
Dimensions 85 x 85 x 77.5 mm
Height 85 mm
Reset Method Pull to Reset
Series GHG411
Housing Material Plastic
Depth 77.5 mm
Push Button Material Plastic
Length 85 mm
Width 85 mm
Head Style Mushroom
Voltage Rating 500 V
Mounting Type Surface Mount
Hazardous Area Certification ATEX
Supply Voltage 500 V
Supply Current 16 A
Normal State Configuration NO/NC
Illuminated No
Checking stock...
IDR
5,400,156.76
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,400,156.76
*price per unit indicative
"CEAG GHG411 Emergency Stop Push Button Surface Mount, NO/NC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda