CEAG Push Button Control Station, 2 Cutouts, IP67

RS Stock No.:
2023825
Mfr. Prt No.:
GHG4118201R1307
Brand:
CEAG
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
RS stock number 2023825
Product description CEAG Push Button Control Station, 2 Cutouts, IP67
Manufacturer / Brand CEAG
Manufacturer part number GHG4118201R1307

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

CEAG Hazardous Area

Start and Emergency Stop

Suitable for use in Zone 1 hazardous areas
Impact resistant thermoplastic
Ingress protection to IP67 (unless stated otherwise)

Start and pull-to-reset mushroom headed Emergency Stop
1NO/1NC per button
Depth: 107mm

Rated voltage: contact blocks; 500V, signal lamps; 240V
Rated current: contact blocks; 16A
M20 bottom cable entry complete with cable-gland

L321155-02

Specifications

Attribute Value
Brand CEAG
Series CROUSE-HINDS
Maximum AC Voltage 500 V
Number of Cutouts 2
Minimum Operating Temperature -20 °C
Depth 85 mm
Cutout Diameter 22 mm
Width 85 mm
Enclosure Colour Black
Maximum Operating Temperature +40 °C
Length 155 mm
IP Rating IP67
Maximum Current 16 A
Hazardous Area Certification ATEX
Checking stock...
IDR
6,812,081.05
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,812,081.05
*price per unit indicative
"CEAG Push Button Control Station, 2 Cutouts, IP67" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda