2 POLE IP65 LIGHTING SWITCH,16A IE

RS Stock No.:
0323375
Mfr. Prt No.:
GHG2732000R0003
Brand:
CEAG
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
RS stock number 0323375
Product description 2 POLE IP65 LIGHTING SWITCH,16A IE
Manufacturer / Brand CEAG
Manufacturer part number GHG2732000R0003

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand CEAG
Series GHG273
Maximum AC Voltage 250 V
Hazardous Area Certification ATEX
Push Button Colour Black
Push Button Material Thermoplastic
Enclosure Colour Black
Contact Configuration DPST
Enclosure Material Polyamide
IP Rating IP66
Push Button Actuation Off-On
Length 85 mm
Width 85 mm
Depth 64 mm
Terminal Type Screw
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +40 °C
Maximum Current 16 A
Checking stock...
IDR
4,257,694.88
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,257,694.88
*price per unit indicative
"2 POLE IP65 LIGHTING SWITCH,16A IE" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products