HellermannTyton Natural Nylon Inside Serrated Cable Tie, 190mm x 3.5 mm

RS Stock No.:
2319413
Mfr. Prt No.:
111-03459 T30L-PA66HS-NA
Brand:
HellermannTyton

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2319413
Product description HellermannTyton Natural Nylon Inside Serrated Cable Tie, 190mm x 3.5 mm
Manufacturer / Brand HellermannTyton
Manufacturer part number 111-03459 T30L-PA66HS-NA
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
RS stock number 2319413
Product description HellermannTyton Natural Nylon Inside Serrated Cable Tie, 190mm x 3.5 mm
Manufacturer / Brand HellermannTyton
Manufacturer part number 111-03459 T30L-PA66HS-NA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

HellermannTyton T-series heatproof cable ties

Heatproof cable ties made of Nylon 6.6. The Nylon 6.6 is frequently used when high mechanical strength, rigidity, good stability under heat and/or chemical resistance are required.

It features inside serration for a strong hold around bundles. Suitable for bundling and securing cables, pipes and hoses. These cable ties can be used for almost any type of application.

APPROVALS : UL


Specifications

Attribute Value
Brand HellermannTyton
Series T30L
Colour Natural
Maximum Bundle Diameter 50 mm
Maximum Operating Temperature +105 °C
Type Inside Serrated
Quantity 100 pack
Width 3.5 mm
Tensile Strength 135 N
Minimum Operating Temperature -40 °C
Length 190 mm
Material Nylon 66
Fire Behaviour Halogen Free
Checking stock...
IDR
164,782.19
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1164,782.191,647.82
*price per unit indicative
"HellermannTyton Natural Nylon Inside Serrated Cable Tie, 190mm x 3.5 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda