Bel-Stewart Cat7 Ethernet Cable, ARJ45 to ARJ45, Shielded Shield, Grey, 5m, Terminated

RS Stock No.:
7418509
Mfr. Prt No.:
CA77-005M0-8
Brand:
Bel-Stewart

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7418509
Product description Bel-Stewart Cat7 Ethernet Cable, ARJ45 to ARJ45, Shielded Shield, Grey, 5m, Terminated
Manufacturer / Brand Bel-Stewart
Manufacturer part number CA77-005M0-8
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
RS stock number 7418509
Product description Bel-Stewart Cat7 Ethernet Cable, ARJ45 to ARJ45, Shielded Shield, Grey, 5m, Terminated
Manufacturer / Brand Bel-Stewart
Manufacturer part number CA77-005M0-8

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Stewart Range

Cat7 Cable Assemblies

This ARJ45 cable with connectors consists of a cable mounted plug and a single-port, PCB-mounted jack designed to meet Category 7 performance standards.

Features and Benefits

• Fully shielded cable virtually eliminates crosstalk between the pairs
• Increased security due to the prevention of data signals from the cable to nearby areas
• Meets IEC 60603-7-7 standard for Category 7 performance of up to 600 MHz
• Meets the interface for Category 7 connectors as defined by IEC 61076-3-110
• Noise resistant cable, ideal for high Electromagnetic interference (EMI) areas such as Industry and Medical environments
• Ideal when wiring your smart home
• Category 7 is backward compatible with traditional Cat6 and Cat5 cable


Specifications

Attribute Value
Brand Bel-Stewart
Length 5 m
LAN Category Cat7
Terminated/Unterminated Terminated
Connector Type Male RJ45/Male RJ45
Connector A ARJ45
Connector A Gender Male
Sheath Colour Grey
Connector B ARJ45
Connector B Gender Male
Shield Type Shielded
Fire Behaviour Low Smoke Zero Halogen (LSZH)
Wiring Configuration Straight Through
Checking stock...
IDR
1,180,432.06
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,180,432.06
*price per unit indicative
"Bel-Stewart Cat7 Ethernet Cable, ARJ45 to ARJ45, Shielded Shield, Grey, 5m, Terminated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda