RS PRO Cat6 Ethernet Cable, U/UTP Shield, Black PE Sheath, 100m, Unterminated

RS Stock No.:
9164103
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9164103
Product description RS PRO Cat6 Ethernet Cable, U/UTP Shield, Black PE Sheath, 100m, Unterminated
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
RS stock number 9164103
Product description RS PRO Cat6 Ethernet Cable, U/UTP Shield, Black PE Sheath, 100m, Unterminated
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Data transmission cables

RS PRO Cat 6 UTP Solid Cable

Category 6 or Cat6 cable for short is the 6th generation of twisted pair Ethernet cabling that is widely used in both business and home network installations. It is commonly known as a network cable, LAN or Ethernet cable. It consists of 4 twisted pairs of sheathed copper wire cable, able to support a high data transfer.

Cat 6 cables are backwards compatible with Cat5/ Cat5e and Cat3. This un-terminated Cat 6 cable has 8 solid conductors in 4 twisted pairs. It can be identified as Cat 6 cable by the labelling on the outer sheath, making measuring and installations easier.

Bandwidth is the rate of data transfer, the carrying of information from one place to another, the higher the bandwidth, the faster the data can be pushed across a network. The bandwidth of Cat6 cable is 250 MHz, significantly faster than that of Cat5e.

They are unshielded twisted pairs (UTP), a popular type of cable consisting of two unshielded wires twisted around each other. Due to the cables being twisted together both cross-talk and system noise levels are reduced.

Features and Benefits

• Different coloured cable sheaths, ideal for identification purposes
• Ethernet cable supplied in a useful pull box
• 4 twisted pairs of 8 solid conductors
• High speed and performance of data transmission
• Cat6 cables are backward compatible, they interact with older data and systems
• Reduced crosstalk and noise levels

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
LAN Category Cat6
Brand RS PRO
Core Strands 8/0.57
Outer Sheath Material PE
Shield Type U/UTP
Sheath Colour Black
Outer Diameter 6.3 mm
Length 100 m
Connector Type Unterminated/Unterminated
Terminated/Unterminated Unterminated
Cable Shape Twisted Pair
Checking stock...
IDR
4,237,556.00
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
14,237,556.0042,375.56
*price per unit indicative
"RS PRO Cat6 Ethernet Cable, U/UTP Shield, Black PE Sheath, 100m, Unterminated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda