RS PRO Cat5e RJ45 Male Coupler, UTP

RS Stock No.:
3607115
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3607115
Product description RS PRO Cat5e RJ45 Male Coupler, UTP
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
RS stock number 3607115
Product description RS PRO Cat5e RJ45 Male Coupler, UTP
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS Pro Cat 5e RJ45 Panel Mount In-Line Jack Coupler

Brought to you from RS Pro. A Cat5e RJ45 snap-in panel mount inline UTP jack coupler with an ABS UL-94V0 body and 8P8C RJ-45 jack with gold plated contacts. This inline Cat 5e RJ45 jack coupler requires a panel cut-out of 14.9 mm (W) x 19 mm (H) and is for use with a maximum panel thickness of 2 mm.


Specifications

Attribute Value
Brand RS PRO
Interface Type RJ45 Male
Type Coupler
Wiring Configuration Straight Through
Depth 32.5 mm
Length 19.6 mm
Width 23 mm
LAN Category Cat5e
Shield Type UTP
Checking stock...
IDR
245,862.16
IDR
176,320.09
Out of stock
Price EachYou save IDR 69,542.07 (28.3%)
Unit(s)Per Unit(IDR)
1176,320.09
*price per unit indicative
"RS PRO Cat5e RJ45 Male Coupler, UTP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products