Bel-Stewart Ratcheting Hand Crimping Tool for RJ45 Cat 6 Shielded Plug

RS Stock No.:
0413415
Mfr. Prt No.:
2980075-01
Brand:
Bel-Stewart

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0413415
Product description Bel-Stewart Ratcheting Hand Crimping Tool for RJ45 Cat 6 Shielded Plug
Manufacturer / Brand Bel-Stewart
Manufacturer part number 2980075-01
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
RS stock number 0413415
Product description Bel-Stewart Ratcheting Hand Crimping Tool for RJ45 Cat 6 Shielded Plug
Manufacturer / Brand Bel-Stewart
Manufacturer part number 2980075-01

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Data plugs commonly used in networking and communication applications. Plugs conform to the FCC68 specification and are generally defined by WECO+ or RJ numbers. Each plug type is clearly identified by the number of contact positions followed by the number of contacts. By example a 6//4 plug has 6 contact positions with 4 contacts loaded. MMJ (Modular Modified Jack) and keyed versions are also available.

Cat 6 Shielded Termination Tool Kit

The Bell Stewart 2980075-01 is a high-quality tool designed for professionals and serious DIY enthusiast. Made from the best quality materials offer a long life and hassle-free operation. This Professional hand tool has been designed for the assembly of shielded Cat 6 plugs. It features a parallel action, full cycling, ratchet crimp action with a manual release. Also, the thumbscrew allows for a quick and easy die changes.

Features and Benefits:
• A highly durable hand tool designed for professional use
• Made from high-quality, lightweight materials. Weights only 460 g
• Compact size (210 mm x 60 mm)
• One-Step function allow contacts and shield to be crimped at the same time

Typical Applications:
• Maintenance & repair
• Electrical Installations
• Cable assemblies

FAQ's:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.

How do you maintain the product?
• Axles and other movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.

The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage

Illustrations are of typical RJ plugs. The line drawings show typical configurations.

RJ Plugs


Specifications

Attribute Value
Brand Bel-Stewart
Crimp Connector Type RJ45 Cat 6 Shielded Plug
Crimp Tool Type Crimping Tool
Operation Hand
Ratcheting Yes
Checking stock...
IDR
9,188,364.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
19,188,364.00
*price per unit indicative
"Bel-Stewart Ratcheting Hand Crimping Tool for RJ45 Cat 6 Shielded Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products