RS PRO Swivel Castor Wheel, 1500kg Capacity, 96mm Wheel

RS Stock No.:
6114464
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6114464
Product description RS PRO Swivel Castor Wheel, 1500kg Capacity, 96mm Wheel
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
RS stock number 6114464
Product description RS PRO Swivel Castor Wheel, 1500kg Capacity, 96mm Wheel
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: KR


Product Details

Footmaster Series with Levelling Feet

The ’Footmaster’ are a range of multifunction levelling castors. They are versatile and are an ideal choice for equipment that needs to be mobile, but when in place is completely firm and stationary.They can be used in numerous applications such as:

• Vending machines
• Medical appliances
• Workstations
• Measuring Instruments

Features and Benefits

• Range extends from light duty (50kg) to extra heavy duty (1500kg) loads
• High quality nylon tyre
• Swivel castors
• Non-slip rubber feet
• Vibration damping rubber feet


Specifications

Attribute Value
Brand RS PRO
Application Industrial, Medical
Rotation Swivel
Hub Material Nylon
Includes Brake No
Load Capacity 1500 kg
Number of Fixing Holes 4
Overall Height 132 mm
Fixing Plate Dimensions 100 x 100 mm
Weight Class Heavy Duty
Wheel Diameter 96 mm
Fixing Centres 70 x 70 mm
Fixing Hole Size 13 mm
Wheel Width 56 mm
Tyre Material Nylon
Mounting Type Plate
Features Abrasion Resistant, Corrosion Resistant, Shock Absorbing
Hub Bearing Type Ball Bearing
Checking stock...
IDR
2,677,631.92
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,677,631.92
*price per unit indicative
"RS PRO Swivel Castor Wheel, 1500kg Capacity, 96mm Wheel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda