Guitel Hervieu Swivel Castor Wheel, 90kg Capacity, 80mm Wheel

RS Stock No.:
2535902
Mfr. Prt No.:
1270304
Brand:
Guitel
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
RS stock number 2535902
Product description Guitel Hervieu Swivel Castor Wheel, 90kg Capacity, 80mm Wheel
Manufacturer / Brand Guitel
Manufacturer part number 1270304

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Hard Tread - Polyamide / Nylon Wheel

Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.

Small plate castors with polychoc wheel


Specifications

Attribute Value
Brand Guitel
Wheel Diameter 80 mm
Load Capacity 90 kg
Overall Height 100 mm
Wheel Width 34 mm
Rotation Swivel
Application Industrial
Tyre Material Polychoc
Includes Brake No
Weight Class Medium Duty
Features Non-Marking
Number of Fixing Holes 4
Hub Material Polychoc
Checking stock...
IDR
235,163.38
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1235,163.38
*price per unit indicative
"Guitel Hervieu Swivel Castor Wheel, 90kg Capacity, 80mm Wheel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda