Starrett 70mm Spirit Level
- RS Stock No.:
- 7243787
- Mfr. Prt No.:
- DX010
- Brand:
- Starrett

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7243787 |
| Product description | Starrett 70mm Spirit Level |
| Manufacturer / Brand | Starrett |
| Manufacturer part number | DX010 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Cross Test Spirit Levels
A cross test level manufactured from cast iron with ground glass vials.,The two vials are set at right angles which permits levelling in both directions without moving the level from the work.
Features and Benefits
• Cast iron frame
• Lightweight
• Compact
• Black wrinkle finish
• Simultaneous levelling
• 70 x 70 mm
• Flat Base
Application Information
Cross Test Spirit Levels are the ideal choice when levelling is required in both directions simultaneously. Eliminates the need to move the level around the workpiece.
Specifications
| Attribute | Value |
| Brand | Starrett |
| Level Type | Cross Test Level |
| Length | 70 mm |
| Frame Material | Cast Iron |
| Number of Vials | 2 |
| Waterproof | No |
| Width | 70 mm |
| Model Number p | DX010 |