DeWALT 5 Piece Masonry Twist Drill Bit Set, 4mm to 10mm
- RS Stock No.:
- 8883660
- Mfr. Prt No.:
- DT6956-QZ
- Brand:
- DeWALT

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8883660 |
Product description | DeWALT 5 Piece Masonry Twist Drill Bit Set, 4mm to 10mm |
Manufacturer / Brand | DeWALT |
Manufacturer part number | DT6956-QZ |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 11, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
DeWALT Extreme Masonry 5 Piece Drill Bit Set
Introducing the professional range of Extreme Masonry Drill Bits from DeWALT, who are leading the way as some of the best drill bits in terms of speed, bit life, and durability. They are designed to last twice as long as conventional masonry drill bits and the unique design features an optimised flute design, allowing for more effective debris removal. In addition to this, a new drill bit tip has been designed for better penetration, especially for stubborn materials which makes these masonry power tool accessories are specifically suited for construction applications and tasks.
SUPPLIED_WITH : Drill bits; 4, 5, 6, 8, 10 mm
Features and Benefits:
• This DeWALT Masonry Drill Bit Accessories set is made with an extra-strong Tungsten Carbide tip, approximately three times stiffer than to steel and has a higher density than titanium, making it easier to drill through stubborn masonry materials without compromising the bit tip
• Each drill bit features a hardened body for extra strength and reduced breakage, while copper brazing enables the bits to withstand high temperatures, making these tools able to last longer than their conventional masonry counterparts
• The specially milled flutes are capable of fast drilling, for more efficient work
• Every metal drill bit has a heavy-duty shank for maximum durability and a maximised central core for increased energy transmission
• The drill bit set is supplied in a DeWALT Plastic Cassette Case which is ideal for storing and protecting the bits
Applications:
These masonry bits are ideal for drilling anchors, plastic plugs, fixings or pipework clearance holes and best suited to working with masonry, brick, stone, tiles and light concrete. This makes it an essential piece of kit for your power tools if you work within the construction industry to save time and money on being able to perform more efficiently when working with stubborn materials.
What is in the set?
• DeWALT Masonry Drill Bits in the following metric sizes: 4, 5, 6, 8, 10mm
• Plastic cassette storage case
Specifications
Attribute | Value |
Brand | DeWALT |
Number of Pieces | 5 |
Drill Bit Type | Twist Drill Bit |
Drilling Application | Masonry |
Set Contents | Masonry Drill Bits |
Minimum Size | 4 mm |
Maximum Size | 10 mm |
Material | Tungsten Carbide Tipped |