Carlo Gavazzi SPDT Multi Function Timer Relay, 24 → 240V ac/dc 0.1 s → 100h, Plug In Mount
- RS Stock No.:
- 8593402
- Mfr. Prt No.:
- PCB01DM24
- Brand:
- Carlo Gavazzi
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
| RS stock number | 8593402 |
| Product description | Carlo Gavazzi SPDT Multi Function Timer Relay, 24 → 240V ac/dc 0.1 s → 100h, Plug In Mount |
| Manufacturer / Brand | Carlo Gavazzi |
| Manufacturer part number | PCB01DM24 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Carlo Gavazzi Asymmetrical Timer
Specifications
| Attribute | Value |
| Supply Voltage | 24 → 240 V ac/dc |
| Brand | Carlo Gavazzi |
| Minimum Operating Temperature | -20 °C |
| Mode of Operation | Asymmetrical Recycler with Pulse Start |
| Power Supply | External |
| Time Range | 0.1 s → 100 h |
| Contact Material | Silver Tin Oxide |
| Depth | 80 mm |
| Time Increment | Hours, Minutes, Seconds |
| Length | 36 mm |
| Width | 94 mm |
| Number of Contacts | 2 |
| Terminal Type | Plug In |
| Mounting Type | Plug In |
| Time Delay | ?100 (On) ms, ?200 (Off) ms |
| Number of Timer Functions | Multi Function |
| Switch Configuration | SPDT |
| Current Maximum | 8 A |
| Maximum Operating Temperature | +60 °C |
| Contact Configuration | SPDT |