RS PRO Silicon Carbide Cutting Disc, 20mm x 0.6mm Thick, P180 Grit, 10 in pack

RS Stock No.:
1369892
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
RS stock number 1369892
Product description RS PRO Silicon Carbide Cutting Disc, 20mm x 0.6mm Thick, P180 Grit, 10 in pack
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Pro Carborundum Cutting Discs

RS Pro Carborundum Cutting Discs. 36 x 20mm discs used for precise cutting through screws, bolts, wire, chain & plastics. Designed to cut small metal shafts and tubes as the wheels are traditional resin-bonded. Ideal for hobby, craft, electronics, restoration, small DIY and renovation.

Features and Benefits

• Diameter 20 mm x 0.6 mm
• 36 carborundom cutting discs
• Maximum speed 20,000 rpm


Specifications

Attribute Value
Brand RS PRO
Disc Diameter 20 mm
Grit Size P180
Disc Shape Round
Number in Pack 10
Thickness 0.6 mm
Abrasive Material Silicon Carbide
Disc Type Cutting Disc
Application Cleaning, De-Burring, De-Rusting, Material Removing, Material Shaping
Checking stock...
IDR
140,657.49
Out of stock
Price Pack (1 Pack of 36)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1140,657.493,907.15
*price per unit indicative
"RS PRO Silicon Carbide Cutting Disc, 20mm x 0.6mm Thick, P180 Grit, 10 in pack" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda