Vishay VS-ST230C16C0, Thyristor 1600V, 410A 150mA
- RS Stock No.:
- 2279214
- Mfr. Prt No.:
- VS-ST230C16C0
- Brand:
- Vishay

Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 2279214 |
Product description | Vishay VS-ST230C16C0, Thyristor 1600V, 410A 150mA |
Manufacturer / Brand | Vishay |
Manufacturer part number | VS-ST230C16C0 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2279214 |
Product description | Vishay VS-ST230C16C0, Thyristor 1600V, 410A 150mA |
Manufacturer / Brand | Vishay |
Manufacturer part number | VS-ST230C16C0 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 30, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Thyristors - Vishay Semiconductor
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Phase Control Capsule Thyristors, Vishay Semiconductor
Specifications
Attribute | Value |
Brand | Vishay |
Mounting Type | Screw Mount |
Maximum Gate Trigger Current | 150 mA |
Dimensions | 42 x 42 x 14.4 mm |
Rated Average On-State Current | 410 A |
Maximum Holding Current | 600 mA |
Maximum Gate Trigger Voltage | 3 V |
Minimum Operating Temperature | -40 °C |
Surge Current Rating | 5970 A |
Repetitive Peak Forward Blocking Voltage | 1600 V |
Repetitive Peak Reverse Voltage | 1600 V |
Package Type | TO-200AB |
Maximum Operating Temperature | +125 °C |
Thyristor Type | PCT |
Repetitive Peak Off-State Current | 30 mA |
Pin Count | 3 |
Peak On-State Voltage | 1.69 V |
Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda