Panasonic ECQE Polyester Film Capacitor, 1kV dc, ±10%, 120nF, Through Hole
- RS Stock No.:
- 3727118
- Mfr. Prt No.:
- ECQE10124KF
- Brand:
- Panasonic
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
| RS stock number | 3727118 |
| Product description | Panasonic ECQE Polyester Film Capacitor, 1kV dc, ±10%, 120nF, Through Hole |
| Manufacturer / Brand | Panasonic |
| Manufacturer part number | ECQE10124KF |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Metallised Polyester Capacitor ECQE Series 1000V
Specifications
| Attribute | Value |
| Brand | Panasonic |
| Length | 26 mm |
| Series | ECQE |
| Capacitance | 120 nF |
| Mounting Type | Through Hole |
| Height | 18.5 mm |
| Lead Pitch | 22.5 mm |
| Dimensions | 9 x 18.5 x 26 mm |
| Lead Diameter | 0.8 mm |
| Voltage | 1 kV dc |
| Tolerance Plus | +10 % |
| Depth | 9 mm |
| Terminal Type | Through Hole |
| Dielectric | Polyester |
| Tolerance Minus | -10 % |
| Maximum Operating Temperature | +105 °C |
| Minimum Operating Temperature | -40 °C |
| Tolerance | ±10 % |