Vishay 22pF Multilayer Ceramic Capacitor MLCC 50V dc ±5% , Through Hole K220J15C0GF5TL2

RS Stock No.:
8523324
Mfr. Prt No.:
K220J15C0GF5TL2
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8523324
Product description Vishay 22pF Multilayer Ceramic Capacitor MLCC 50V dc ±5% , Through Hole K220J15C0GF5TL2
Manufacturer / Brand Vishay
Manufacturer part number K220J15C0GF5TL2
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
RS stock number 8523324
Product description Vishay 22pF Multilayer Ceramic Capacitor MLCC 50V dc ±5% , Through Hole K220J15C0GF5TL2
Manufacturer / Brand Vishay
Manufacturer part number K220J15C0GF5TL2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Vishay K Series

Vishay K series multilayer ceramic capacitors have a yellow flame retardant epoxy resin over a ceramic disc of which both sides are silver-plated. The K series are a highly reliable capacitor available in a wide range of capacitance values and voltages, to suit a wide range of applications.

X7R Dielectric

Multilayer DC capacitor
Small size
Radial leads


Specifications

Attribute Value
Brand Vishay
Capacitance 22 pF
Length 4 mm
Series K
Mounting Type Through Hole
Height 4 mm
Dimensions 4 x 2.6 x 4 mm
Maximum Operating Temperature +125 °C
Voltage 50 V dc
Depth 2.6 mm
Minimum Operating Temperature -55 °C
Terminal Type Radial
Lead Spacing 2.5mm
Dielectric C0G
Tolerance ±5 %
Checking stock...
IDR
3,566.26
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,566.26
*price per unit indicative
"Vishay 22pF Multilayer Ceramic Capacitor MLCC 50V dc ±5% , Through Hole K220J15C0GF5TL2" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda