Nichicon 1000μF Electrolytic Capacitor 25V dc, Through Hole – UVK1E102MPD

RS Stock No.:
4757895
Mfr. Prt No.:
UVK1E102MPD
Brand:
Nichicon

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4757895
Product description Nichicon 1000μF Electrolytic Capacitor 25V dc, Through Hole - UVK1E102MPD
Manufacturer / Brand Nichicon
Manufacturer part number UVK1E102MPD
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
RS stock number 4757895
Product description Nichicon 1000μF Electrolytic Capacitor 25V dc, Through Hole - UVK1E102MPD
Manufacturer / Brand Nichicon
Manufacturer part number UVK1E102MPD

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Aluminium Electrolytic Capacitor, VK Series, 85°C


Specifications

Attribute Value
Brand Nichicon
Capacitance 1000 µF
Voltage 25 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 10 (Dia.) x 16 mm
Height 16 mm
Minimum Operating Temperature -40 °C
Diameter 10 mm
Maximum Operating Temperature +85 °C
Lead Pitch 5 mm
Lifetime 2000 h
Series VK
Ripple Current 860 mA
Leakage Current 3 μA, 4 μA
Tolerance ±20 %
Checking stock...
IDR
44,263.58
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
144,263.588,852.72
*price per unit indicative
"Nichicon 1000μF Electrolytic Capacitor 25V dc, Through Hole - UVK1E102MPD" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda