Nichicon 1000μF Electrolytic Capacitor 10V dc, Through Hole – UHE1A102MPD

RS Stock No.:
4909608
Mfr. Prt No.:
UHE1A102MPD
Brand:
Nichicon

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4909608
Product description Nichicon 1000μF Electrolytic Capacitor 10V dc, Through Hole - UHE1A102MPD
Manufacturer / Brand Nichicon
Manufacturer part number UHE1A102MPD
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
RS stock number 4909608
Product description Nichicon 1000μF Electrolytic Capacitor 10V dc, Through Hole - UHE1A102MPD
Manufacturer / Brand Nichicon
Manufacturer part number UHE1A102MPD

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Aluminium Electrolytic Capacitors HE Series 105°C

The HE series of electrolytic capacitors from Nichicon offer a low impedance, high reliability, miniature solution. These compact electrolytic capacitors are constructed from a PET (non-PVC) sleeve with lead-free plating on the leads.

LJ490941-02LJ490941-01

Specifications

Attribute Value
Brand Nichicon
Capacitance 1000 µF
Voltage 10 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 8 (Dia.) x 20 mm
Height 20 mm
Minimum Operating Temperature -40 °C
Diameter 8 mm
Maximum Operating Temperature +105 °C
Lead Pitch 3.5 mm
Lifetime 6000 h
Series HE
Ripple Current 1.05 A
Leakage Current 3 μA
Tolerance ±20 %
Checking stock...
IDR
24,963.82
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
124,963.824,992.76
*price per unit indicative
"Nichicon 1000μF Electrolytic Capacitor 10V dc, Through Hole - UHE1A102MPD" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda