Nichicon 1μF Electrolytic Capacitor 50V dc, Through Hole – UFG1H010MDM
- RS Stock No.:
- 6022488
- Mfr. Prt No.:
- UFG1H010MDM
- Brand:
- Nichicon
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
| RS stock number | 6022488 |
| Product description | Nichicon 1μF Electrolytic Capacitor 50V dc, Through Hole - UFG1H010MDM |
| Manufacturer / Brand | Nichicon |
| Manufacturer part number | UFG1H010MDM |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 3, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Aluminium electrolytic capacitor for audio devices, FG series (with polarity)
Specifications
| Attribute | Value |
| Brand | Nichicon |
| Capacitance | 1 µF |
| Voltage | 50 V dc |
| Mounting Type | Through Hole |
| Technology | Electrolytic |
| Dimensions | 5 (Dia.) x 11 mm |
| Height | 11 mm |
| Minimum Operating Temperature | -40 °C |
| Diameter | 5 mm |
| Maximum Operating Temperature | +85 °C |
| Lead Pitch | 2 mm |
| Lifetime | 1000 h |
| Series | FG |
| Ripple Current | 9 mA |
| Leakage Current | 3 μA |
| Tolerance | ±20 % |