KYOCERA AVX 10μF MnO2 Tantalum Capacitor 50V dc, TAJ Series

RS Stock No.:
6993166
Mfr. Prt No.:
TAJD106K050RNJ
Brand:
AVX

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6993166
Product description KYOCERA AVX 10μF MnO2 Tantalum Capacitor 50V dc, TAJ Series
Manufacturer / Brand AVX
Manufacturer part number TAJD106K050RNJ
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
RS stock number 6993166
Product description KYOCERA AVX 10μF MnO2 Tantalum Capacitor 50V dc, TAJ Series
Manufacturer / Brand AVX
Manufacturer part number TAJD106K050RNJ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TAJ Standard Series 20 to 50Vdc

TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator

L405941-01

Specifications

Attribute Value
Brand AVX
Technology MnO2
Capacitance 10 µF
Voltage 50 V dc
Mounting Type Surface Mount
Package/Case 7343-31
Equivalent Series Resistance 800 mΩ
Tolerance ±10 %
Length 7.3 mm
Depth 4.3 mm
Height 2.9 mm
Dimensions 7.3 x 4.3 x 2.9 mm
Series TAJ
Electrolyte Type Solid
Leakage Current 5 μA
Dissipation Factor 6 %
Maximum Operating Temperature +125 °C
Tolerance Plus +10 %
Minimum Operating Temperature -55 °C
Terminal Type Surface Mount
Tolerance Minus -10 %
Checking stock...
IDR
35,872.38
Out of stock
Price Each
Unit(s)Per Unit(IDR)
135,872.38
*price per unit indicative
"KYOCERA AVX 10μF MnO2 Tantalum Capacitor 50V dc, TAJ Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products